Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4001/002/06SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AM4416
Product RangeBuccaneer 4000 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.010 |
| 5+ | $30.570 |
| 10+ | $29.270 |
| 25+ | $28.120 |
| 50+ | $26.960 |
| 100+ | $25.950 |
Price for:Each
Minimum: 1
Multiple: 1
$32.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4001/002/06SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AM4416
Product RangeBuccaneer 4000 Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Cable Length - Metric
2m
Product Range
Buccaneer 4000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
