Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX1001P02GYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2783
Product RangePX10 Series
Your Part Number
1,442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 100+ | $5.890 |
| 250+ | $5.460 |
| 500+ | $5.130 |
| 1000+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX1001P02GYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2783
Product RangePX10 Series
Product RangePX10 Series
No. of Positions2Positions
For Use WithBulgin PX10 Series Automotive Crimp Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating200V
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PX10 Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
25A
Gender
Receptacle
For Use With
Bulgin PX10 Series Automotive Crimp Pin Contacts
IP Rating
IP68
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Alternatives for PX1001P02GY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
