Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/RD/24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96K8981
Product RangeDX0505 Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.430 |
| 10+ | $42.370 |
| 100+ | $40.180 |
| 250+ | $37.090 |
| 500+ | $35.670 |
| 1000+ | $33.610 |
| 2500+ | $31.940 |
| 5000+ | $30.390 |
Price for:Each
Minimum: 1
Multiple: 1
$48.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/RD/24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96K8981
Product RangeDX0505 Series
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia12.2mm
Forward Current If30mA
Luminous Intensity2cd
IP / NEMA RatingIP67
Product RangeDX0505 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.2mm
Luminous Intensity
2cd
Product Range
DX0505 Series
Operating Voltage
24VDC
Forward Current If
30mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Alternatives for DX0505/RD/24
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
