Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23350-BLCopy
Newark Part No.73Y0660
Your Part Number
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23350-BLCopy
Newark Part No.73Y0660
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric35.2mm
External Width - Metric49mm
External Depth - Metric68.7mm
IP RatingIP66
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial1.39"
External Width - Imperial1.93"
External Depth - Imperial2.7"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EXN-23350-BL is a blue extruded aluminum enclosure.
- External dimension is 1.39" x 2.71" x 1.93", internal dimension is 1" x 1.91" x 1.58" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized blue
- Covers are black powder coated die-cast aluminum (ADC-12)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.2mm
External Depth - Metric
68.7mm
Body Color
Black, Blue
External Height - Imperial
1.39"
External Depth - Imperial
2.7"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Extruded Aluminum
External Width - Metric
49mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.93"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
