Print Page
2,015 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.090 | $0.121 |
| 10+ | $0.772 | $0.121 |
| 25+ | $0.713 | $0.121 |
| 50+ | $0.655 | $0.121 |
| 100+ | $0.596 | $0.121 |
| 250+ | $0.555 | $0.121 |
| 500+ | $0.514 | $0.121 |
| 1000+ | $0.486 | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-EG1E-Z2002Copy
Newark Part No.57AC0491
Product RangeALMD-Ex1E
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ621nm
Luminous Intensity27cd
Viewing Angle15°
Lens ShapeRound
Product RangeALMD-Ex1E
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High brightness SMT round red lamp used at variable message signs
- Using high brightness Alina material
- Compatible with industrial reflow soldering process
- Tinted
Technical Specifications
LED Color
Red
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
27cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
621nm
Viewing Angle
15°
Product Range
ALMD-Ex1E
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

