Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30G2000-C-73Copy
Newark Part No.71AC2879
Product RangeGen 7 Vero 13 Array
Your Part Number
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 10+ | $8.890 |
| 25+ | $8.800 |
| 50+ | $8.710 |
| 100+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30G2000-C-73Copy
Newark Part No.71AC2879
Product RangeGen 7 Vero 13 Array
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating22.1W
Luminous Flux @ Test2000lm
Forward Current @ Test630mA
Viewing Angle120°
Forward Voltage VF Typ35V
Nominal CCT (K)3000K
COB Length-
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test127lm/W
Light Emitting Surface13.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeGen 7 Vero 13 Array
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
22.1W
Forward Current @ Test
630mA
Forward Voltage VF Typ
35V
COB Length
-
Opto Case Style
-
Light Emitting Surface
13.2mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 Vero 13 Array
Color Rendering Index Max
90
Luminous Flux @ Test
2000lm
Viewing Angle
120°
Nominal CCT (K)
3000K
COB Width
-
Lumens / Watt @ Current Test
127lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate