Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $657.990 |
Price for:Each
Minimum: 1
Multiple: 1
$657.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBWRK-GHS-DWNCopy
Newark Part No.41Y2980
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BWRK-GHS-DWN Brady® Workstation GHS Label Software App makes creating GHS labels amazingly simple. Start with the data from your SDS sheets, enter it into the GHS Labels App one time and you can create any size label and print it at any time. For use with Brady®u BBP®31 Sign and Label Printer, BBP®33 Label Printer, BBP®85 Industrial Sign and Label Printer, BradyPrinter i3300, and GlobalMark® Industrial Label Maker. Operating system requirements: Windows® 10, Windows® 7 (32- or 64-bit), Windows® 8 (32- or 64-bit), or Windows® 8.1 (32- or 64-bit).
- Built-in pre-formatted label layouts and GHS pictograms
- Pre-worded hazard statements and pictograms that just click and drag into the layout (no need to type it in)
- Once you create a label, the data is there and you can print any size in a single click
- Automatic “block-out” of unused diamonds on pre-printed supplies so you can inventory fewer label rolls
- No driver needed when connected to a Brady BBP®31, 33, 35, 37 or 85 sign and label printers
- Requires 200MB Free Disk Space and Minimum 1GB RAM
Applications
Facility & Workplace ID
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate