Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Product Information
ManufacturerBRADY
Manufacturer Part No99290Copy
Newark Part No.19K0614
Technical Datasheet
Product Range-
SVHCLead
Product Overview
The 99290 is a personal Padlock Pouch with Brady safety padlocks. The personal padlock pouch gives each worker the locks, tags and hasps they'll need for their next lockout situation.
Applications
Safety
Contents
2-piece Heavy-duty lockout tags (65520), 1-piece 1" Lockout hasp (65375), 1-piece 1.5" Lockout hasp (65376), 1-piece Lockout belt pouch (51172) and 2-piece Brady safety padlocks (99552).
Technical Specifications
Kit Contents
2-Pcs of Safety Padlocks, 2-Pcs of Lockout Tags, 1" & 1.5" Lockout Hasp
SVHC
Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate