Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-473KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5833
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.434 |
| 2500+ | $0.404 |
Price for:Each
Minimum: 1200
Multiple: 1200
$520.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-473KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AC5833
Product RangeRLB Series
Product RangeRLB Series
Inductance47mH
Inductor ConstructionUnshielded
RMS Current (Irms)55mA
Saturation Current (Isat)30mA
DC Resistance Max99ohm
Inductance Tolerance± 10%
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
30mA
Inductance Tolerance
± 10%
Inductance
47mH
RMS Current (Irms)
55mA
DC Resistance Max
99ohm
SVHC
No SVHC (17-Jan-2023)
Alternatives for RLB0913-473K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
