Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No77F220K-TR-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14P8911
Product Range77F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.126 |
Price for:Each
Minimum: 5000
Multiple: 5000
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F220K-TR-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14P8911
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance22µH
DC Current Rating410mA
DC Resistance Max900mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min9.9MHz
Self Resonant Frequency9.9MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
77F Series
DC Current Rating
410mA
Inductance Tolerance
± 10%
Self Resonant Frequency
9.9MHz
Inductance
22µH
DC Resistance Max
900mohm
Self Resonant Frequency Min
9.9MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
