Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No77F101J-TR-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83R9082
Re-Reel57AC4995RL
Cut Tape57AC4995
Product Range77F Series
Your Part Number
9 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.205 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.205 |
| 30+ | $0.183 |
| 100+ | $0.152 |
| 250+ | $0.143 |
| 500+ | $0.141 |
| 1000+ | $0.139 |
| 2500+ | $0.134 |
| 5000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.169 |
| 15000+ | $0.161 |
| 25000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F101J-TR-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83R9082
Re-Reel57AC4995RL
Cut Tape57AC4995
Product Range77F Series
Product Range77F Series
Inductance100µH
DC Current Rating275mA
DC Resistance Max2.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.8MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
77F Series
DC Current Rating
275mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
DC Resistance Max
2.5ohm
Self Resonant Frequency
4.8MHz
Alternatives for 77F101J-TR-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
