| Cantidad | Precio |
|---|---|
| 1+ | $5,946.270 |
| 5+ | $5,716.300 |
| 10+ | $5,519.190 |
Información del producto
Resumen del producto
The 9873 0601000 is a 3-pair Shielded Cable with 20AWG stranded tinned copper conductors and a polypropylene insulation. The 9873 series multi-conductor audio control and instrumentation cable comes with a Beldfoil® aluminum foil-polyester tape (100% coverage) inner shield, a 22AWG stranded tinned copper conductor inner shield drain wire and a chrome PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 471.509N Maximum recommended pulling tension
- 0.59058µH/m Nominal inductance
- 98.43pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 34.4505Ω/km at 20°C Nominal conductor DC resistance (DCR)
Especificaciones técnicas
Blindado
20
1000
Cromo
300
Cobre Estañado
-
3 par
-
304.8
7 x 28AWG
PVC (Policloruro de Vinilo)
8.661
No SVHC (10-Jun-2022)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto