Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoXS26-2DECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AC2681
Product RangeXS26 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,233.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,233.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoXS26-2DECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AC2681
Product RangeXS26 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs26
No. of Digital Outputs4
Product RangeXS26 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
XS26-2DE is an XS26 base safety controller. Up to eight expansion I/O modules can be added as automation requirements grow or change. The expansion module has a variety of safety inputs, solid-state safety outputs, and safety relay outputs. The safety controller and input modules allow safety inputs to be converted to status outputs for efficient terminal use.
- Program in minutes with intuitive, easy-to-use configuration software
- Ethernet-enabled models can be configured for up to 256 virtual status outputs
- IP20 rating, 90% at 50°C relative humidity
- 2 OSSD pairs output configuration, OSSD 0.50A max. at 24VDC safe output rating
- 0.16A (controller only); 3.6A (bus load) power consumption
- Supply voltage is 24VDC +/- 20%, screw terminal
- 150 ohm max. per lead input resistance
- 250 (typical), 400 (max) recovery time
- Dimension (H x W x D) is 110 x 45 x 129mm
- Maximum operating temperature is 55°C
Warnings
Perform a risk assessment of the specific machine guarding application. Determine what risk reduction measures are appropriate per the results of the risk assessment.
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
26
Product Range
XS26 Series
No. of Analog Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for XS26-2DE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability