Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS31LA18DCopy
Newark Part No.47Y8331
Product RangeSI-LS31 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LS31LA18DCopy
Newark Part No.47Y8331
Product RangeSI-LS31 Series
Technical Datasheet
Limit Switch ActuatorSpindle Mount Roller Lever
Contact Configuration-
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max1.3N-m
Product RangeSI-LS31 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Limit Switch Actuator
Spindle Mount Roller Lever
Contact Current AC Max
6A
Operating Force Max
1.3N-m
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
-
Contact Voltage AC Max
120V
Product Range
SI-LS31 Series
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
