Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR50-4M125-M125Q-PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AK6360
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.490 |
Price for:Each
Minimum: 1
Multiple: 1
$130.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR50-4M125-M125Q-PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AK6360
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports4Ports
Product Range-
IP RatingIP65, IP67, IP68
IP RatingIP65, IP67, IP68
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
4Ports
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (15-Jan-2018)
Output Type
M12 Connector - 5 Pole
Product Range
-
IP Rating
IP65, IP67, IP68
Alternatives for R50-4M125-M125Q-P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
