
Product Information
Product Overview
The MPC3 is a Miniature Modulated Amplifier for direct PC-board mounting. It is a modulated LED photoelectric amplifier which utilizes custom CMOS integrated circuitry. It contains all the circuitry necessary to modulate nearly any Light-Emitting Diode (LED) and to amplify and demodulate the light received by a phototransistor. The outputs are conventional buffered complementary CMOS gates. The MPC3 is designed to work with the Banner SP100 series miniature modulated remote sensors. However it may be used with nearly any LED and phototransistor pair, as supplied by most major semiconductor manufacturers. The small size and low cost of the MPC3 permit its use in OEM equipment where conventional photoelectric controls are not justified or where non-modulated sensors are now being used.
- SPDT complementary output
- Buffered CMOS gates
- ON/OFF (no timing)
- Outputs are short-circuit protected
- Totally encapsulated circuitry in molded high impact polystyrene housing
- Closed-end jacks for PC plug-in mounting is included
- Contains the patented Banner AID™ (Alignment Indicator Device) circuitry
- LED indicator is added (externally) to utilize the AID circuitry
- Sensitivity is adjusted with an external potentiometer or fixed resistor
- Response speed is set at 10ms
- Optional frequency control resistor (Rf) may be used for faster amplifier response
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Sink
4.5V
-
-
5.5V
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
