Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB225K025R0900 Surface Mount Tantalum Capacitor, 2.2 µF, 25 V, 1210 [3225 Metric], ± 10%, 0.9 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB225K025R0900Copy
Newark Part No.
Full Reel54J8598
Cut Tape15P3553
Product RangeTPS Series
Your Part Number
1,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.040 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.544 |
| 25+ | $0.529 |
| 50+ | $0.515 |
| 100+ | $0.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 5000+ | $0.401 |
| 10000+ | $0.374 |
| 20000+ | $0.352 |
| 30000+ | $0.332 |
| 50000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB225K025R0900Copy
Newark Part No.
Full Reel54J8598
Cut Tape15P3553
Product RangeTPS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current307mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
307mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPSB225K025R0900
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
