Print Page
CER2
Double Gang Scoop Plate White With Removable Section
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARLINGTON INDUSTRIES
Manufacturer Part NoCER2Copy
Newark Part No.74R2043
Product RangeTHE SCOOP Series
Your Part Number
No Longer Available
Product Information
ManufacturerARLINGTON INDUSTRIES
Manufacturer Part NoCER2Copy
Newark Part No.74R2043
Product RangeTHE SCOOP Series
Product RangeTHE SCOOP Series
SVHCTo Be Advised
Product Overview
Bulk Cable Entrance Plate double gang white with removable lower section Non metallic wall plate provides a versatile method of passing multiple cables from the wall to equipment. Hood may be installed in conventional electrical boxes or low voltage brackets with the scoop facing in or out of the wall. Plates are available in white or black, in single or double gang, as a solid piece, or with removable lower section, allowing installation where cables are already connected to equipment. Click Here to see the entire listing.
Technical Specifications
Product Range
THE SCOOP Series
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate