Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
146.5mm
Width
41.9mm
Product Range
-
Power Rating
10W
Total Light Output
800lm
IP / NEMA Rating
IP54
Depth
166.1mm
Energy Rating
A+
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
