Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6339Copy
Newark Part No.28K5981
Product RangeSBX 350 Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $32.390 | $15.630 |
| 25+ | $29.600 | $15.630 |
| 50+ | $26.960 | $15.630 |
| 100+ | $24.330 | $15.630 |
| 250+ | $21.850 | $15.630 |
| 500+ | $20.610 | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6339Copy
Newark Part No.28K5981
Product RangeSBX 350 Series
Technical Datasheet
Product RangeSBX 350 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SBX 350 Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBX 350 Series
No. of Positions
2Positions
For Use With
Anderson SBX 350 Series Power Contacts
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
