Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.670 | $6.67 |
| Total Price | $6.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $5.140 |
| 25+ | $4.750 |
| 50+ | $4.540 |
| 100+ | $4.330 |
| 250+ | $4.310 |
| 500+ | $4.000 |
| 1000+ | $3.840 |
Product Information
Product Overview
LTC®4440-5 is a high-frequency high side N-channel MOSFET gate driver that is designed to operate in applications with VIN voltages up to 60V. This can also withstand and continue to function during 80V VIN transients. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitances. It pull-up has a peak output current of 1.1A and its pull-down has an output impedance of 1.85ohm. This features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 95V above ground. Application includes telecommunications power systems, distributed power architectures, server power supplies, high-density power modules, and general-purpose low-side drivers.
- Drives standard threshold MOSFETs, TTL/CMOS compatible inputs with hysteresis
- Input thresholds are independent of supply, undervoltage lockout
- Normal operation range from 200 to 325µA (TA = 25°C, VCC = VBOOST = 6V)
- Typical undervoltage lockout threshold is 3.20V (VCC rising, TA = 25°C)
- Typical normal operation is 310µA (INP = 6V, TA = 25°C)
- Typical high input threshold is 1.6V (INP Ramping High, TA = 25°C)
- Typical low output voltage is 185mV (TA = 25°C)
- Typical output rise time is 10ns (10% – 90%, CL = 1nF, TA = 25°C)
- 6-lead plastic SOT-23 package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side
6Pins
Surface Mount
1.1A
4V
-40°C
35ns
-
MSL 1 - Unlimited
Isolated
MOSFET
TSOT-23
Non-Inverting
1.1A
15V
85°C
33ns
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate