Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 10+ | $10.080 |
| 25+ | $9.200 |
| 50+ | $8.740 |
| 100+ | $8.280 |
| 250+ | $8.160 |
| 500+ | $8.030 |
Product Information
Product Overview
LTC®3862-2 is a two-phase constant frequency, current mode boost DC/DC converter and SEPIC controller that drives N-channel power MOSFETs. Two-phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75KHz to 500KHz range and can be synchronized to an external clock using the internal PLL. Application includes automotive, telecom and industrial power supplies.
- Fixed frequency, peak current mode control
- Internal 10V LDO regulator
- Adjustable slope compensation gain
- Adjustable Max duty cycle
- Adjustable leading edge blanking
- VIN supply voltage range from 5.5 to 36V (TA = 25°C)
- Typical LDO regulator output voltage is 10V (TA = 25°C)
- 24-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
96%
24Pins
Boost, SEPIC
125°C
-
No SVHC (04-Feb-2026)
QFN-EP
5.5V
1Outputs
QFN-EP
300kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate