
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 10+ | $5.980 |
| 25+ | $5.680 |
| 50+ | $5.380 |
| 100+ | $5.210 |
| 250+ | $5.030 |
| 500+ | $4.820 |
Product Information
Product Overview
LTC®3607 is a 15V dual 600mA monolithic synchronous step-down regulator which has only 55µA quiescent current. Intended for a variety of applications, including dual lithium-ion battery products, it operates from a wide 4.5V to 15V input voltage range. It features a constant 2.25MHz switching frequency, enabling the use of tiny, low cost capacitors and inductors 1mm or less in height. The internal synchronous power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst mode operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest ripple noise. To further the maximize battery run time, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle). Typical applications are dual lithium-ion battery supplies, automotive applications, servers.
- High efficiency: up to 96%, low dropout operation is 100% duty cycle
- Low-ripple (typical 30mVP-P) Burst Mode® operation
- Peak current-mode control architecture for excellent line and load transient response
- 600mA/channel rated output current, 0.6V reference allows low output voltages
- ±1.5% output voltage accuracy, ultralow shutdown current: IQ <lt/> 1µA
- Internal compensation, power good outputs
- Externally frequency synchronization (1MHz to 4MHz)
- Independent internal soft-start for each channel
- 16-lead plastic MSOP package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
4.5V
600mA
16Pins
-
15V
96%
125°C
-
No SVHC (04-Feb-2026)
2.25MHz
Adjustable
Synchronous Buck (Step Down)
15V
MSOP-EP
Surface Mount
600mV
2.25MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
