Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1994MPDD#PBFCopy
Newark Part No.25AM9071
Your Part Number
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
| 10+ | $11.800 |
| 25+ | $11.020 |
| 50+ | $10.550 |
| 100+ | $10.060 |
| 363+ | $9.600 |
| 605+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1994MPDD#PBFCopy
Newark Part No.25AM9071
No. of Channels2Channels
Gain Bandwidth Product70MHz
Slew Rate Typ65V/µs
Supply Voltage Range2.375V to 12.6V
Supply Voltage Range2.375V to 12.6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current-18µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
65V/µs
Supply Voltage Range
2.375V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-18µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
70MHz
Supply Voltage Range
2.375V to 12.6V
IC Case / Package
SOIC
Amplifier Type
Differential
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability