Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21478KBCZ-3ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM0944
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.380 |
| 5+ | $28.790 |
| 10+ | $26.200 |
| 25+ | $24.630 |
| 50+ | $23.720 |
| 100+ | $22.800 |
| 250+ | $21.890 |
Price for:Each
Minimum: 1
Multiple: 1
$31.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21478KBCZ-3ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM0944
DSP TypeFloating Point
Data Bus Width32 bit, 64 bit
Operating Frequency Max300MHz
IC Case / PackageCSPBGA
No. of Pins196Pins
No. of MIPS-
InterfacesI2C, SPI, UART
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min1.25V
Supply Voltage Max1.35V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
300MHz
No. of Pins
196Pins
Interfaces
I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
1.25V
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Data Bus Width
32 bit, 64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.35V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate