Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM7151CP-02-EVALZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM0857
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.760 |
Price for:Each
Minimum: 1
Multiple: 1
$86.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7151CP-02-EVALZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM0857
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM7151
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Board ADM7151
Product Range-
SVHCTo Be Advised
Product Overview
ADM7151CP-02-EVALZ is an evaluation board used to demonstrate the functionality of the ADM7151 linear regulator. Perform simple device measurements, such as line and load regulation, dropout, and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter, and load resistors.
- Input voltage range from 4.5V to 16V
- 800mA maximum output current
- Initial accuracy is ±1%
- Adjustable output version
- 1.2µVRMS total integrated noise from 100Hz to 100kHz and 2µVRMS from 10Hz to 100kHz
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADM7151
SVHC
To Be Advised
Silicon Core Number
ADM7151
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate