
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.010 | $10.01 |
| Total Price | $10.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 25+ | $7.260 |
| 50+ | $6.960 |
| 100+ | $6.650 |
| 250+ | $6.550 |
| 500+ | $6.420 |
| 1000+ | $6.290 |
| 2500+ | $6.160 |
Product Information
Product Overview
ADG1414 is a monolithic complementary metal-oxide semiconductor (CMOS) device containing eight independently selectable switches designed on an industrial CMOS (iCMOS®) process. iCMOS is a modular manufacturing process combining high voltage CMOS and bipolar technologies. iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption and reduce the package size. It is a set of octal, single-pole, single-throw (SPST) switches controlled via a 3-wire serial interface. On resistance is matched closely between switches and is very flat over the full signal range. Each switch conducts equally well in both directions and the input signal range extends to the supplies. Typical applications are automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems.
- SPI interface, supports daisy-chain mode, rail-to-rail operation
- Uses a versatile 3-wire serial interface that operates at clock rates of up to 50MHz
- Compatible with standard SPI, QSPI™, MICROWIRE™ and DSP interface standards
- Output of the shift register, SDO, enables a number of these devices to be daisy chained
- At power-up, all switches are in the off condition, and the internal registers contain all zeros
- On resistance (RON) is 9.5ohm typ (VDD=+13.5V, VSS=−13.5V, VS=±10V, IS=−10mA, +25°C, VDD=15V ± 10%)
- 24-lead thin shrink small outline package [TSSOP]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 4.5V to ± 16.5V
TSSOP
8Channels
25ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
24Pins
9.5ohm
SPST - NO
3 Wire, DSP, Microwire, QSPI, Serial, SPI
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
