Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP20W23FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH4779
Product Rangeecomate RM
Your Part Number
627 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.670 |
| 25+ | $1.580 |
| 50+ | $1.500 |
| 100+ | $1.440 |
| 250+ | $1.320 |
| 500+ | $1.210 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP20W23FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH4779
Product Rangeecomate RM
Product Rangeecomate RM
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingGold
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate RM
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol ecomate RM Series Size 20 Circular Connectors
Contact Material
Copper Alloy
Alternatives for MP20W23F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
