Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoHN01 015 0046 1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03H9863
Product Rangesignal mate C091 M16-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.264 |
Price for:Each
Minimum: 2000
Multiple: 2000
$528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoHN01 015 0046 1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03H9863
Product Rangesignal mate C091 M16-A Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol ecomate C16 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
Product Rangesignal mate C091 M16-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol ecomate C16 Series Circular Connectors
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
Product Range
signal mate C091 M16-A Series
Alternatives for HN01 015 0046 1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
