Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-27PRCopy
Newark Part No.82AC5038
Product RangeDuraMate AHDM Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 5+ | $17.050 |
| 10+ | $16.550 |
| 25+ | $15.650 |
| 50+ | $15.560 |
| 100+ | $15.270 |
| 250+ | $14.970 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-27PRCopy
Newark Part No.82AC5038
Product RangeDuraMate AHDM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts27Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
DuraMate AHDM Series
No. of Contacts
27Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
