Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPM-KN-AUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH3284
Product RangeM Series II
Your Part Number
392 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPM-KN-AUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH3284
Product RangeM Series II
No. of Contacts2Contacts
Pin Diameter0.25"
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Diecast Body
Product RangeM Series II
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
0.25"
Contact Plating
Gold Plated Contacts
Product Range
M Series II
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Diecast Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
