Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ549ZDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88AH7351
Product RangeVQ500 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.220 |
| 5+ | $95.320 |
| 10+ | $87.420 |
| 25+ | $85.310 |
| 50+ | $82.150 |
| 100+ | $81.100 |
| 250+ | $80.050 |
Price for:Each
Minimum: 1
Multiple: 1
$103.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ549ZDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88AH7351
Product RangeVQ500 Series
Technical Datasheet
Gas TypeMethane
Particle Count Max-
Accuracy-
Sampling Method-
Product RangeVQ500 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Methane
Accuracy
-
Product Range
VQ500 Series
Particle Count Max
-
Sampling Method
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VQ549ZD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
