Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No920-512P-51SCopy
Newark Part No.33AH2479
Product RangeHD-EFI Series
Your Part Number
88 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.650 | $3.940 |
| 5+ | $11.500 | $3.940 |
| 10+ | $11.360 | $3.940 |
| 25+ | $11.210 | $3.940 |
| 50+ | $11.060 | $3.940 |
| 100+ | $10.920 | $3.940 |
| 250+ | $10.770 | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No920-512P-51SCopy
Newark Part No.33AH2479
Product RangeHD-EFI Series
Technical Datasheet
Connector TypeMicrominiature Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable Type1.13mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeHD-EFI Series
SVHCLead
Technical Specifications
Connector Type
Microminiature Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
1.13mm
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
HD-EFI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
