Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2AA-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2562
Product RangePST-360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.010 |
| 5+ | $67.430 |
| 10+ | $61.840 |
| 25+ | $60.350 |
| 50+ | $58.110 |
| 100+ | $57.370 |
| 250+ | $56.620 |
Price for:Each
Minimum: 1
Multiple: 1
$73.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2AA-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2562
Product RangePST-360 Series
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Shaft TypeNo Shaft
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Output ConfigurationAnalogue
Electrical Angle360°
Linearity± 1%
Supply Voltage5V
Supply Current17mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Sensor Terminals
Wire Leads
Output Configuration
Analogue
Linearity
± 1%
Supply Current
17mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
No Shaft
Contact Type
Non-Contact
Electrical Angle
360°
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Alternatives for PST360G2-2AA-C0002-ERA360-05K
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
