Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0000-ERA360-RE-KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2558
Product RangePST-360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.340 |
| 5+ | $64.030 |
| 10+ | $58.720 |
| 25+ | $57.310 |
| 50+ | $55.190 |
| 100+ | $54.480 |
| 250+ | $53.770 |
Price for:Each
Minimum: 1
Multiple: 1
$69.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0000-ERA360-RE-KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2558
Product RangePST-360 Series
Supply Voltage DC Min7V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max15V
Sensor TerminalsWire Leads
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage15V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
7V
Supply Voltage DC Max
15V
Shaft Type
No Shaft
Electrical Angle
360°
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
Analogue
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Alternatives for PST360G2-1A-C0000-ERA360-RE-K
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
