Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSCM-A-03S-05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK6080
Product RangePSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.820 |
| 10+ | $222.670 |
| 25+ | $215.670 |
| 50+ | $208.680 |
| 100+ | $200.520 |
Price for:Each
Minimum: 1
Multiple: 1
$237.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSCM-A-03S-05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK6080
Product RangePSCM Series
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Shaft TypeD Type Flatted End
Sensor TerminalsWire Leads
Sensor HousingFlange Mount
Contact TypeNon-Contact
Electrical Angle-
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage5V
Supply Current32.7mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSCM Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
Analogue
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PSCM Series
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Electrical Angle
-
Linearity
± 1%
Supply Current
32.7mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Alternatives for PSCM-A-03S-05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
