Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoWTB036PR174000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AJ4164
Product RangeRADSOK PowerBlok Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.840 |
| 25+ | $2.840 |
| 50+ | $2.830 |
| 100+ | $2.680 |
| 250+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoWTB036PR174000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AJ4164
Product RangeRADSOK PowerBlok Series
Technical Datasheet
Product RangeRADSOK PowerBlok Series
Voltage Rating-
Current Rating70A
Connector MountingCable Mount
Contact Termination Type-
SVHCTo Be Advised
Technical Specifications
Product Range
RADSOK PowerBlok Series
Voltage Rating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
70A
Contact Termination Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
