
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.760 |
| 5+ | $13.350 |
| 10+ | $12.930 |
| 25+ | $12.240 |
| 50+ | $11.740 |
| 100+ | $11.170 |
| 250+ | $10.660 |
Product Information
Product Overview
SLPIRBTPSB0 is a SLPIRBBPSB0 SurLok Plus™ compression lug from Amphenol Industrial is field installable, highly reliable lug. This environmentally sealed lug is available in smaller size and features secondary locking system, quick lock and press to release design. SurLok Plus™ lug is compact, quick mating and robust product by incorporating the latest R4 RADSOK® technology. Use of industry standard crimp, screw and busbar termination options eliminates the need for special torque tools. The RADSOK® high amperage contact technology utilizes high tensile strength properties of a stamped and formed, high conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area. The R4 version of the RADSOK® represents the culmination of three years of research and development in laser welding copper based alloys. Applications include EV/HEV, BMS/energy storage, rail mass transition, process control/automation, medical and heavy equipment.
- 1000V DC receptacle with keyway
- 8.0mm (250A) RADSOK® size
- Threaded termination style
- Quick lock and press-to-release design
- ≥100 cycles durability
- Touch proof protection
- Compact robust design, keyway design to prevent incorrect mating
- IP67 sealing, panel mount with flange
- Black color
- 90° keyway
Technical Specifications
SurLok Plus Series
1kVDC
Panel Mount
To Be Advised
Receptacle
200A
Screw
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
