Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFRJ2611Copy
Newark Part No.07C3468
Your Part Number
225 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 10+ | $0.519 |
| 25+ | $0.481 |
| 50+ | $0.443 |
| 100+ | $0.425 |
| 250+ | $0.397 |
| 500+ | $0.371 |
| 1000+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFRJ2611Copy
Newark Part No.07C3468
Technical Datasheet
Accessory TypeDust Cap
For Use WithRJ11 Modular Connectors
Connector Body Material-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (17-Jan-2023)
For Use With
RJ11 Modular Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
