Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.107 | $0.020 |
| 25+ | $0.065 | $0.020 |
| 100+ | $0.062 | $0.020 |
| 250+ | $0.056 | $0.020 |
| 500+ | $0.055 | $0.020 |
| 1000+ | $0.054 | $0.020 |
| 2500+ | $0.052 | $0.020 |
| 5000+ | $0.044 | $0.020 |
Product Information
Alternatives for 10127817-221LF
1 Product Found
Product Overview
The Minitek Pwr 4.2 series Board or Wire-to-Board Connector are designed for power application with current rating up to 9A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-board, wire-to-wire and wire-to-panel mount application. The crimp, snap-in header and receptacle contacts are used to terminate 28 to 16AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board in interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations. A right angle version cable receptacle is also available.
- Fully isolated terminals
- Prevents terminals from potential damage during operation
- Positive locking on HSG with low thumb latch operation
- Polarized mating geometry
- Scoop-proof housings
- Fully polarized housings
- High retention force in HSG
- Low insertion force for installation of crimped terminal
- UL94V-0 Flammability
- Vertical and right-angle PCB headers for wave soldering application
- Interchangeable and compatible with Molex Micro-Fit™
- Wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2mm centerline
- Meet environmental, health and safety requirements
- Flexible applications in various situations
- Supports various 1.6mm PCB applications
- Well secures terminals in housings
- Prevents accidental mis-mating
- 1000MΩ Insulation resistance (minimum)
- 10mΩ Contact resistance (maximum)
- 30 Cycles durability
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
FCI Minitek Pwr 4.2 Series
Crimp
Tin Plated Contacts
22AWG
No SVHC (17-Jan-2023)
Socket
16AWG
FCI Minitek Pwr 4.2 10127815 Series Receptacle Housings
Brass
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate