Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW5R-1STE1LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AH2312
Cut Tape93AH0375
Product RangeFCI SFW-R
Your Part Number
2,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.570 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 10+ | $0.532 |
| 25+ | $0.493 |
| 50+ | $0.454 |
| 100+ | $0.436 |
| 250+ | $0.407 |
| 500+ | $0.381 |
| 1000+ | $0.333 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.281 |
| 4000+ | $0.278 |
| 8000+ | $0.272 |
| 12000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW5R-1STE1LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AH2312
Cut Tape93AH0375
Product RangeFCI SFW-R
Pitch Spacing1mm
No. of Contacts5Contacts
Product RangeFCI SFW-R
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
5Contacts
Product Range
FCI SFW-R
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFW5R-1STE1LF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
