Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA11130Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AK0874
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 5+ | $16.090 |
| 10+ | $15.340 |
| 25+ | $14.230 |
| 50+ | $12.890 |
| 100+ | $11.990 |
| 250+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA11130Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AK0874
No. of Contacts19Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (12-Jan-2017)
Alternatives for MHDRA11130
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
