Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-024LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH5376
Product RangeFCI Minitek
Your Part Number
470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.520 |
| 25+ | $1.440 |
| 50+ | $1.360 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.100 |
| 1000+ | $0.991 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-024LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH5376
Product RangeFCI Minitek
Product RangeFCI Minitek
No. of Contacts24Contacts
No. of Positions24Positions
Pitch Spacing2mm
For Use WithFCI Minitek Series Socket Contatcs
Contact Termination TypeCrimp
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek
No. of Contacts
24Contacts
Pitch Spacing
2mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Positions
24Positions
For Use With
FCI Minitek Series Socket Contatcs
No. of Rows
2Rows
Contact Material
-
Alternatives for 90311-024LF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
