Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69802-032LFCopy
Newark Part No.29AH2970
Product RangeFCI 69802 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 150+ | $1.780 |
| 250+ | $1.730 |
| 500+ | $1.640 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 150
Multiple: 150
$267.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69802-032LFCopy
Newark Part No.29AH2970
Product RangeFCI 69802 Series
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product RangeFCI 69802 Series
Row Pitch1.27mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
1.27mm
Row Pitch
1.27mm
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
FCI 69802 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Alternatives for 69802-032LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
