
| Quantity | Price |
|---|---|
| 50+ | $51.990 |
| 100+ | $50.630 |
Product Information
Product Overview
The MS3470W14-19S is a 19-position military standard Bayonet Coupling Connector with socket type crimp rear insertable and rear releasable contacts. The wall mount receptacle with narrow flange, aluminum shell with olive drab cadmium finish and 14-19 fluid-resistant insert. Insertion of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. Utilizes same standard qualified rear-release type plastic tool for contact insertion. Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids. Sealing over a range of wire diameters is assured by a triple webbed grommet at the rear of the connector.
- Medium size and environment-resistant connector
- Recommended operating voltage to 1000VAC RMS at sea level
- Quick positive coupling assured by 3-point bayonet coupling system
- Visual confirmation of complete coupling
- Eliminates mismating by the use of five key/keyway design
- 500 Mating cycles minimum durability
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Automation & Process Control, Test & Measurement
Technical Specifications
MIL-DTL-26482 Series II
Wall Mount Receptacle
Crimp Socket
14-19
Olive Drab Chromate over Cadmium
Gold
Corrosion & Fluid Resistant
MS3470 Series
19Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
