Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCTTS-203856-S02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54AK5549
Product RangeFL Series
Your Part Number
794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 100+ | $4.690 |
| 250+ | $4.330 |
| 500+ | $4.060 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCTTS-203856-S02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54AK5549
Product RangeFL Series
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeFL Series
NTC Mounting-
B-Constant3936K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length51mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Product Range
FL Series
B-Constant
3936K
NTC Case Size
-
Probe Material
-
Lead Length
51mm
Operating Temperature Max
80°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
NTC Mounting
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (07-Jul-2017)
Alternatives for CTTS-203856-S02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
