Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770340-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC3296
Product RangeCommercial 0.062"
Your Part Number
264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.439 |
| 25+ | $0.388 |
| 100+ | $0.341 |
| 500+ | $0.290 |
| 1000+ | $0.252 |
| 2500+ | $0.237 |
| 5000+ | $0.223 |
Price for:Each
Minimum: 10
Multiple: 10
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770340-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC3296
Product RangeCommercial 0.062"
Product RangeCommercial 0.062"
No. of Positions2Positions
Pitch Spacing3.68mm
For Use WithAMP 0.062" Commercial Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.062"
No. of Positions
2Positions
For Use With
AMP 0.062" Commercial Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770340-1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
