Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643067-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.40Y3161
Your Part Number
6,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 25+ | $0.329 |
| 100+ | $0.305 |
| 500+ | $0.254 |
| 1000+ | $0.226 |
| 2500+ | $0.217 |
| 5000+ | $0.206 |
Price for:Each
Minimum: 10
Multiple: 10
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643067-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.40Y3161
Accessory TypeStrain Relief Cover
For Use WithMTA-156 Connectors
No. of Positions2Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief Cover
No. of Positions
2Positions
Product Range
-
For Use With
MTA-156 Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 643067-2
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
