Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787190-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M9402
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.470 |
| 10+ | $15.400 |
| 25+ | $14.330 |
| 50+ | $13.400 |
| 100+ | $12.190 |
| 250+ | $11.760 |
| 500+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$16.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787190-7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M9402
D Sub Connector Type-
Product Range-
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
-
Product Range
-
D Sub Shell Size
-
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
Alternatives for 5787190-7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
