Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-534206-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52K3740
Product RangeAMPMODU Mod II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4440+ | $1.190 |
Price for:Each
Minimum: 4440
Multiple: 4440
$5,283.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-534206-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52K3740
Product RangeAMPMODU Mod II Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeAMPMODU Mod II Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 5-534206-3 is a 6-position 2-row Standard Receptacle with socket type gold-plated phosphor bronze contacts and UL94V-0-rated black glass-filled polyester housing. The standard and low profile housing which is end stackable also enhance the product line giving the advantage of added flexibility. The receptacle contact is an established proven design, with a fully enclosed one-piece box to protect the contact beams. The AMPMODU Mod II series receptacle is suitable for use with mates with headers.
- Standoffs for easy flux cleaning
- 333VAC Voltage
- 12MΩ Contact resistance
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
AMPMODU Mod II Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Technical Docs (2)
Alternatives for 5-534206-3
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate